845-044-542-802

Heilind Number:EDA845-044-542-802
Manufacturer:EDAC
Manufacturer Number:845-044-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing, along with Copper Alloy contacts, ensure reliable power delivery at an amperage of 3 A. With two rows and 44 positions, it offers ample room for seamless connections. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component.