845-044-542-804

Heilind Number:EDA845-044-542-804
Manufacturer:EDAC
Manufacturer Number:845-044-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-804

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows and a total of 44 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation makes assembly straightforward. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its superior quality and performance for your next project. Elevate your PCB design with this essential component.