845-044-542-808

Heilind Number:EDA845-044-542-808
Manufacturer:EDAC
Manufacturer Number:845-044-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-808

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions with a dual-row layout, ensuring optimal signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for even the most demanding environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of industrial and commercial projects.