845-044-544-102

Heilind Number:EDA845-044-544-102
Manufacturer:EDAC
Manufacturer Number:845-044-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-102

Detailed Description

Elevate your PCB connectivity with this high-performance 44-position Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The straight mount orientation and .1-inch pitch facilitate easy installation, while the .2-inch row spacing optimizes signal transmission efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in various environments. Upgrade your electronic assemblies with this essential component, a testament to quality and innovation in connectivity solutions.