845-044-544-108

Heilind Number:EDA845-044-544-108
Manufacturer:EDAC
Manufacturer Number:845-044-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient and reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for secure and seamless board-to-board connections in your electronic projects.