845-044-544-204

Heilind Number:EDA845-044-544-204
Manufacturer:EDAC
Manufacturer Number:845-044-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Diallyl Phthalate ensures durability and safety. With two rows and a compact pitch of .1 inches, it offers efficient space utilization on your board. The 44-position connector, featuring copper alloy contacts, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and row spacing of .2 inches further enhance its versatility, making it an essential component for your electronic projects. Elevate your connectivity game with this premium connector.