845-044-544-403

Heilind Number:EDA845-044-544-403
Manufacturer:EDAC
Manufacturer Number:845-044-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing reliable and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety in operation. With copper alloy contact material, this connector provides excellent conductivity. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component.