845-044-544-404

Heilind Number:EDA845-044-544-404
Manufacturer:EDAC
Manufacturer Number:845-044-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-404

Detailed Description

Elevate your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant Green hue. With a compact design featuring a single row of 44 positions, it offers seamless integration for your electronic projects. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The low 3A amperage and .1-inch pitch make it ideal for precise power and signal transmission. Whether you're designing for industrial applications or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility and stability. Upgrade your connection solutions with this essential component.