845-044-544-412

Heilind Number:EDA845-044-544-412
Manufacturer:EDAC
Manufacturer Number:845-044-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row, this connector offers seamless integration on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting stability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Elevate your connectivity solutions with this essential component.