845-044-544-502

Heilind Number:EDA845-044-544-502
Manufacturer:EDAC
Manufacturer Number:845-044-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 44 positions for seamless data transfer. Designed for efficiency, this connector boasts a compact double-row layout with a pitch of .1 inches, perfect for densely packed PCBs. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in both residential and industrial settings, even in extreme temperatures ranging from -40 to 105°C. Crafted with high-quality Copper Alloy contacts, this connector guarantees optimal conductivity for uninterrupted performance. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and maintenance. Elevate your electronic projects with this essential component.