845-044-544-512

Heilind Number:EDA845-044-544-512
Manufacturer:EDAC
Manufacturer Number:845-044-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both reliability and visibility. With a dual-row configuration and a total of 44 positions, it offers ample connectivity options for your application. The connectors are crafted with precision, utilizing copper alloy contacts for optimal signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. The .1-inch pitch and .2-inch row spacing provide efficient signal routing on your PCB. Whether you're designing a new project or upgrading an existing one, these connectors are essential for achieving seamless and reliable board-to-board connections. Elevate your connectivity game with our premium Board To Board Card Edge Connector.