845-044-544-603

Heilind Number:EDA845-044-544-603
Manufacturer:EDAC
Manufacturer Number:845-044-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-603

Detailed Description

Enhance connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 44 positions with a .1-inch pitch, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of robust Copper Alloy, maintaining signal integrity even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.