845-044-544-802

Heilind Number:EDA845-044-544-802
Manufacturer:EDAC
Manufacturer Number:845-044-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 44 positions across 2 rows, ensuring seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both environmental safety and reliability. Copper alloy contacts provide optimal conductivity, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Its straight mount orientation offers easy installation onto PCBs, facilitating seamless integration into your systems. Elevate your connectivity solutions with this essential component.