845-044-544-803

Heilind Number:EDA845-044-544-803
Manufacturer:EDAC
Manufacturer Number:845-044-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-544-803

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Featuring a sleek green design, it offers 44 positions with a 2-row layout, perfect for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. Crafted with copper alloy contacts, it guarantees stable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration into your circuit. Operating between -40 and 105°C, it's suitable for a wide range of applications. Trust in this connector for optimal performance in your electronic projects.