845-044-555-201

Heilind Number:EDA845-044-555-201
Manufacturer:EDAC
Manufacturer Number:845-044-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-201

Detailed Description

Enhance your electronic connections with our two-row Card Edge Connector, featuring 44 positions for seamless PCB integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in various environments. Upgrade your PCB setups with this Straight mount orientation connector, perfect for demanding applications in the industry.