845-044-555-202

Heilind Number:EDA845-044-555-202
Manufacturer:EDAC
Manufacturer Number:845-044-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-202

Detailed Description

Enhance your PCB connection efficiency with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 44 positions, ensuring seamless communication between boards. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operations. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and efficient connector.