845-044-555-208

Heilind Number:EDA845-044-555-208
Manufacturer:EDAC
Manufacturer Number:845-044-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-208

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and safety. With two rows of 44 positions each, it offers ample opportunities for seamless integration. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its .1-inch pitch and .2-inch row spacing for precise connections, meeting the demands of your projects with utmost quality and performance.