845-044-555-212

Heilind Number:EDA845-044-555-212
Manufacturer:EDAC
Manufacturer Number:845-044-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-212

Detailed Description

Enhance your electronic connections with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 44 positions, ensuring optimal performance for your circuitry. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both reliability and safety. The copper alloy contact material and .1-inch pitch offer efficient conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component, perfect for high-quality connectivity in any electronic application.