845-044-555-502

Heilind Number:EDA845-044-555-502
Manufacturer:EDAC
Manufacturer Number:845-044-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-502

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions for maximum versatility. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable signal transfer, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connections with this essential component.