845-044-555-503

Heilind Number:EDA845-044-555-503
Manufacturer:EDAC
Manufacturer Number:845-044-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-503

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, allowing for efficient and reliable data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB setup with this essential connector for seamless and efficient connectivity.