845-044-555-504

Heilind Number:EDA845-044-555-504
Manufacturer:EDAC
Manufacturer Number:845-044-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-504

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, boasting a sleek design and durable construction. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance. With two rows, each with 22 positions, it offers ample connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our connector to streamline your PCB assembly process and maintain optimal performance.