845-044-555-508

Heilind Number:EDA845-044-555-508
Manufacturer:EDAC
Manufacturer Number:845-044-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 44 positions, allowing for efficient data transmission. The green-colored housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the connectors boast copper alloy contact material for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, they offer precise alignment on your PCB. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee reliable performance even in challenging environments. Trust in their quality to streamline your electronics assembly process.