845-044-555-512

Heilind Number:EDA845-044-555-512
Manufacturer:EDAC
Manufacturer Number:845-044-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-512

Detailed Description

Enhance your electronic connections with this dual-row Board To Board PCB Connector, featuring 44 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Designed for efficiency, its .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. The straight mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your connectivity today with this essential component.