845-044-555-802

Heilind Number:EDA845-044-555-802
Manufacturer:EDAC
Manufacturer Number:845-044-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and 44 positions, they offer ample connection possibilities, while the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, making them ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation, and experience seamless data transfer and power distribution within your electronic systems. Elevate your PCB assembly with these top-quality connectors.