845-044-555-803

Heilind Number:EDA845-044-555-803
Manufacturer:EDAC
Manufacturer Number:845-044-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-803

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 44 positions each, ensuring reliable and efficient performance. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it offers optimal conductivity and longevity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its .1 inch pitch and .2 inch row spacing provide precise and secure connections, making it ideal for your electronic projects. Upgrade your connectivity with this essential component.