845-044-555-807

Heilind Number:EDA845-044-555-807
Manufacturer:EDAC
Manufacturer Number:845-044-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 44 positions spread across 2 rows, allowing for seamless PCB integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and reliability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component for streamlined and dependable connectivity.