845-044-555-812

Heilind Number:EDA845-044-555-812
Manufacturer:EDAC
Manufacturer Number:845-044-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-555-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation. The connector boasts two rows with a total of 44 positions, enabling seamless data transmission. Crafted with durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.