845-044-556-202

Heilind Number:EDA845-044-556-202
Manufacturer:EDAC
Manufacturer Number:845-044-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. Its sturdy construction, with copper alloy contacts and a pitch of .1 inch, guarantees seamless data transfer across its 44 positions. Designed for convenience, it offers straight mount orientation and dual rows with a row spacing of .2 inch, facilitating easy installation on your circuit board. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.