845-044-556-207

Heilind Number:EDA845-044-556-207
Manufacturer:EDAC
Manufacturer Number:845-044-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-207

Detailed Description

Upgrade your circuit connections with our high-performance 44-position board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, ensuring precise alignment and secure contact. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and reliable in various operating environments. Perfect for electronics projects and industrial applications, it offers efficient power delivery with an amperage rating of 3 A. Elevate your connectivity solutions with this essential component.