845-044-556-208

Heilind Number:EDA845-044-556-208
Manufacturer:EDAC
Manufacturer Number:845-044-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 44 positions across two rows, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Diallyl Phthalate, it guarantees durability and safety for your electronic devices. The copper alloy contact material and .1-inch pitch offer reliable conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.