845-044-556-212

Heilind Number:EDA845-044-556-212
Manufacturer:EDAC
Manufacturer Number:845-044-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-212

Detailed Description

Enhance connectivity within your electronic devices with this 44-position board-to-board PCB connector. Designed with efficiency in mind, it features a straight mount orientation and a compact .1-inch pitch, perfect for tight spaces. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in harsh environments. With a contact material of Copper Alloy, you can count on optimal conductivity. This connector is ideal for various applications, from consumer electronics to industrial machinery, offering a dependable solution for seamless data and power transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse settings. Upgrade your connectivity with this high-quality connector.