845-044-556-503

Heilind Number:EDA845-044-556-503
Manufacturer:EDAC
Manufacturer Number:845-044-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-503

Detailed Description

Enhance connectivity in your electronic projects with this 44-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and offers a reliable amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures high-performance even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it facilitates efficient signal transmission. Ideal for a wide range of applications, this green connector guarantees secure and stable connections in your PCB assemblies.