845-044-556-504

Heilind Number:EDA845-044-556-504
Manufacturer:EDAC
Manufacturer Number:845-044-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board card edge connector. Boasting a vibrant green hue, it adds a touch of color to your setup while delivering reliable power at an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the durable housing ensures long-lasting use, even in challenging environments. With two rows and a total of 44 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise and secure connections. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for various projects, it belongs to our extensive range of connectors, ensuring compatibility and versatility in your setups. Elevate your PCB connections with this essential component.