845-044-556-508

Heilind Number:EDA845-044-556-508
Manufacturer:EDAC
Manufacturer Number:845-044-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring a sleek green design that adds a pop of color to your setup. Made with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in demanding environments. With two rows and a total of 44 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of projects. Upgrade your setup with this essential component for seamless and efficient connectivity on your PCBs.