845-044-556-803

Heilind Number:EDA845-044-556-803
Manufacturer:EDAC
Manufacturer Number:845-044-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Engineered for efficiency, it features two rows of 44 positions each, facilitating seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contact material guarantees reliable signal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation effortless. Upgrade your PCB design with this essential component for optimal performance and connectivity.