845-044-556-804

Heilind Number:EDA845-044-556-804
Manufacturer:EDAC
Manufacturer Number:845-044-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-804

Detailed Description

Enhance your next PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions with a pitch of .1 inches, ensuring reliable connectivity within your circuitry. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees long-lasting durability even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and dual-row configuration, it offers easy installation and efficient signal transmission. Crafted with precision, the copper alloy contacts maintain optimal conductivity, making it an essential component for your electronic projects. Elevate your connectivity standards with this top-of-the-line PCB connector.