845-044-556-807

Heilind Number:EDA845-044-556-807
Manufacturer:EDAC
Manufacturer Number:845-044-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows of 44 copper alloy contacts, each with a pitch of .1 inch, it offers efficient signal transmission with minimal interference. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any setting. Trust in this green connector for superior performance in your PCB assembly projects.