845-044-556-808

Heilind Number:EDA845-044-556-808
Manufacturer:EDAC
Manufacturer Number:845-044-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-808

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate for superior durability, this connector boasts 44 positions across 2 rows, ensuring ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Trust in its quality for seamless data transfer and signal integrity.