845-044-556-812

Heilind Number:EDA845-044-556-812
Manufacturer:EDAC
Manufacturer Number:845-044-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. With two rows and a total of 44 positions, it offers ample space for secure and efficient connections. The connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance in demanding environments. Its 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment during assembly. Designed for straight mount orientation, it facilitates seamless integration into your PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications, providing robust connectivity solutions for your projects.