845-044-558-101

Heilind Number:EDA845-044-558-101
Manufacturer:EDAC
Manufacturer Number:845-044-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless integration, it features 44 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection. Copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation facilitates easy installation. With a low amperage of 3A and a pitch of .1 inches, it's ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.