845-044-558-102

Heilind Number:EDA845-044-558-102
Manufacturer:EDAC
Manufacturer Number:845-044-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-102

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers versatility in installation, while the compact pitch of .1 inch and row spacing of .2 inch optimize space on your board. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.