845-044-558-103

Heilind Number:EDA845-044-558-103
Manufacturer:EDAC
Manufacturer Number:845-044-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions with a .1-inch pitch and right-angle mount orientation, optimizing space and facilitating efficient signal transmission between circuit boards. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contact material ensures reliable conductivity. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing consistent performance even in challenging environments. Upgrade your PCB assembly with this essential component, meeting the highest standards of quality and functionality.