845-044-558-104

Heilind Number:EDA845-044-558-104
Manufacturer:EDAC
Manufacturer Number:845-044-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-104

Detailed Description

Enhance connectivity within your electronic devices with our 44-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a right-angle mount orientation, it offers efficient space utilization on your PCB. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage rating supports high-performance applications. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.