845-044-558-107

Heilind Number:EDA845-044-558-107
Manufacturer:EDAC
Manufacturer Number:845-044-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector, designed for seamless integration in electronic assemblies. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures superior durability and reliability in demanding environments. The 44-position layout, with a single row and right-angle mount orientation, offers efficient space utilization and easy installation. Engineered with precision, the connector guarantees optimal signal transfer with its copper alloy contacts and a low-resistance design. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless PCB-to-PCB connections, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Trust in its performance to streamline your connectivity needs with uncompromising quality.