845-044-558-112

Heilind Number:EDA845-044-558-112
Manufacturer:EDAC
Manufacturer Number:845-044-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-112

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a pitch of .1 inch, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Copper alloy contacts provide optimal conductivity, while the right-angle mount orientation allows for flexible installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.