845-044-558-201

Heilind Number:EDA845-044-558-201
Manufacturer:EDAC
Manufacturer Number:845-044-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-201

Detailed Description

Enhance your electronic connections with this premium Green Board-To-Board PCB Connector. Designed for optimal performance, it features a high-quality UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of Copper Alloy contacts capable of handling up to 3A of current, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Boasting 44 positions, this connector offers ample connectivity options. Its Right Angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications. Upgrade your electronic assemblies with this essential component.