845-044-558-202

Heilind Number:EDA845-044-558-202
Manufacturer:EDAC
Manufacturer Number:845-044-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The two rows of copper alloy contacts provide reliable power delivery, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. With 44 positions, it offers ample connectivity options for your electronic projects. Its right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your connectivity solutions with this essential component.