845-044-558-203

Heilind Number:EDA845-044-558-203
Manufacturer:EDAC
Manufacturer Number:845-044-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in various applications. With two rows and a total of 44 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections. Designed for right-angle mounting, it is perfect for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding industrial settings. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.