845-044-558-204

Heilind Number:EDA845-044-558-204
Manufacturer:EDAC
Manufacturer Number:845-044-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-204

Detailed Description

Enhance your connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in various environments. Featuring two rows of 44 copper alloy contacts, it facilitates efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. Trust in this high-quality connector for your PCB interconnection needs.