845-044-558-207

Heilind Number:EDA845-044-558-207
Manufacturer:EDAC
Manufacturer Number:845-044-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-207

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 44 positions for efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments. With a pitch and row spacing of .1 and .2 inches respectively, precise connectivity is guaranteed. Crafted from copper alloy, the connectors boast superior conductivity and longevity. Operating effortlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your system with this essential component for optimal performance.